
PM5389-FEI | |
|---|---|
DigiKey Part Number | PM5389-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5389-FEI |
Description | IC TELECOM INTERFACE 672FCBGA |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH 672-FCBGA (27x27) |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer Microchip Technology | Number of Circuits 1 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 672-FCBGA (27x27) |
Function SONET/SDH | Base Product Number |

