
PM5384-NGI | |
|---|---|
DigiKey Part Number | PM5384-NGI-ND |
Manufacturer | |
Manufacturer Product Number | PM5384-NGI |
Description | IC TELECOM INTERFACE 155 MBIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 196-stPBGA (15x15) |
Datasheet | Datasheet |
Category | Current - Supply 119mA |
Manufacturer Microchip Technology | Power (Watts) 670 mW |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Telecom Circuit | Package / Case 196-LBGA |
Interface PHY, Serial, UTOPIA | Supplier Device Package 196-stPBGA (15x15) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 2.37V ~ 2.63V, 3.04V ~ 3.47V, 3.14V ~ 3.56V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,13000 € | 55,13 € |
| 25 | 45,92040 € | 1.148,01 € |
| 100 | 44,38600 € | 4.438,60 € |
| Unit Price without VAT: | 55,13000 € |
|---|---|
| Unit Price with VAT: | 65,60470 € |

