Direct

PM5377-FXI | |
|---|---|
DigiKey Part Number | PM5377-FXI-ND |
Manufacturer | |
Manufacturer Product Number | PM5377-FXI |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | Bus | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


