
PM5370-FEI | |
|---|---|
DigiKey Part Number | PM5370-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5370-FEI |
Description | IC TELECOM INTERFACE 672FCBGA |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH 672-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | SONET/SDH | |
Interface | Serial | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 672-FCBGA (27x27) | |
Base Product Number |

