Direct

PM5369-FXI | |
|---|---|
DigiKey Part Number | PM5369-FXI-ND |
Manufacturer | |
Manufacturer Product Number | PM5369-FXI |
Description | IC INTFACE SPECIALIZED 672FBGA |
Customer Reference | |
Detailed Description | Processor Interface 672-FBGA (27x27) |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer Microchip Technology | Package / Case 672-BBGA, FCBGA |
Packaging Tray | Supplier Device Package 672-FBGA (27x27) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Processor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5369-FEI | Microchip Technology | 40 | PM5369-FEI-ND | 1.083,61000 € | Direct |

