
PM5336B-FEI | |
|---|---|
DigiKey Part Number | PM5336B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5336B-FEI |
Description | IC TELECOM INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Framer 1152-BBGA (35x35) |
Category | Interface DS3, E1, E3, Ethernet, T1 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 1152-BGA |
Part Status Active | Supplier Device Package 1152-BBGA (35x35) |
Function Framer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,26000 € | 953,26 € |
| Unit Price without VAT: | 953,26000 € |
|---|---|
| Unit Price with VAT: | 1.134,37940 € |

