
PM5324H-FXI | |
|---|---|
DigiKey Part Number | PM5324H-FXI-ND |
Manufacturer | |
Manufacturer Product Number | PM5324H-FXI |
Description | IC TELECOM INTERFACE 1292FCBGA |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH 1292-FCBGA |
Datasheet | Datasheet |
Category | Interface SFI-4 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 1292-FCBGA |
Function SONET/SDH | Base Product Number |

