
PM5319-NGI | |
|---|---|
DigiKey Part Number | PM5319-NGI-ND |
Manufacturer | |
Manufacturer Product Number | PM5319-NGI |
Description | IC TELECOM INTERFACE 196CABGA |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH 196-CABGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | SONET/SDH | |
Interface | Serial | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-CABGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,30000 € | 150,30 € |
| Unit Price without VAT: | 150,30000 € |
|---|---|
| Unit Price with VAT: | 178,85700 € |

