
PM5309-FEI | |
|---|---|
DigiKey Part Number | PM5309-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5309-FEI |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | SONET/SDH | |
Interface | JTAG, Microprocessor, Parallel, Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Base Product Number |

