Similar

PM5308-FXI | |
|---|---|
DigiKey Part Number | PM5308-FXI-ND |
Manufacturer | |
Manufacturer Product Number | PM5308-FXI |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC SONET/SDH |
Category | Interface JTAG, Microprocessor, Parallel, Serial |
Manufacturer Microchip Technology | Number of Circuits 1 |
Packaging Tray | Voltage - Supply 1.2V |
Part Status Obsolete | Base Product Number |
Function SONET/SDH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5377-FEI | Microchip Technology | 24 | PM5377-FEI-ND | 748,06000 € | Similar |


