PM5308-FEI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 24
Unit Price: 751,47000 €
Datasheet
Image for PM5308-FEI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5308-FEI

DigiKey Part Number
PM5308-FEI-ND
Manufacturer
Manufacturer Product Number
PM5308-FEI
Description
IC TELECOM INTERFACE
Customer Reference
Detailed Description
Telecom IC SONET/SDH
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
SONET/SDH
Interface
JTAG, Microprocessor, Parallel, Serial
Number of Circuits
1
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes