Similar

PM4390-FEI | |
|---|---|
DigiKey Part Number | PM4390-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM4390-FEI |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 896-FCBGA (31x31) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 896-BGA, FCBGA |
Function Ethernet | Supplier Device Package 896-FCBGA (31x31) |
Interface Ethernet | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5337-FEI | Microchip Technology | 26 | PM5337-FEI-ND | 169,76000 € | Similar |


