
PM4359-NGI | |
|---|---|
DigiKey Part Number | PM4359-NGI-ND |
Manufacturer | |
Manufacturer Product Number | PM4359-NGI |
Description | IC TELECOM INTERFACE 256CABGA |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-CABGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | E1, J1, SPI, T1 | |
Number of Circuits | 4 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-CABGA (17x17) | |
Base Product Number |

