


PM4351-RGI | |
|---|---|
DigiKey Part Number | PM4351-RGI-ND |
Manufacturer | |
Manufacturer Product Number | PM4351-RGI |
Description | IC TELECOM INTERFACE 80MQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 80-MQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-QFP |
Function Transceiver | Supplier Device Package 80-MQFP (14x14) |
Interface E1, J1, T1 | Base Product Number |

