
PM40028B1-F3EI | |
|---|---|
DigiKey Part Number | 150-PM40028B1-F3EI-ND |
Manufacturer | |
Manufacturer Product Number | PM40028B1-F3EI |
Description | IC PFX 28XG4, 28-LANE PCIE SWITC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface 753-BBGA (29x29) |
Datasheet | Datasheet |
Category | Applications Fanout PCIe Switch |
Manufacturer Microchip Technology | Interface PCI |
Series | Package / Case 753-BGA |
Packaging Tray | Supplier Device Package 753-BBGA (29x29) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,05000 € | 175,05 € |
| 25 | 145,47840 € | 3.636,96 € |
| Unit Price without VAT: | 175,05000 € |
|---|---|
| Unit Price with VAT: | 208,30950 € |






