
PLA133-67OA-RVAO | |
|---|---|
DigiKey Part Number | 150-PLA133-67OA-RVAOTR-ND - Tape & Reel (TR) 150-PLA133-67OA-RVAOCT-ND - Cut Tape (CT) 150-PLA133-67OA-RVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA133-67OA-RVAO |
Description | IC FANOUT BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution) IC 150MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution) | |
PLL | No | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 150MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85029 € | 4.625,73 € |
| Unit Price without VAT: | 1,85029 € |
|---|---|
| Unit Price with VAT: | 2,20185 € |

