
PL902Q74USY-T5 | |
|---|---|
DigiKey Part Number | PL902Q74USY-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL902Q74USY-T5 |
Description | IC JITTER ATTEN SOT23-6 |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 200MHz 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PL902Q74USY-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Attenuator | |
PLL | No | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

