Similar

PL685-88DC | |
|---|---|
DigiKey Part Number | PL685-88DC-ND |
Manufacturer | |
Manufacturer Product Number | PL685-88DC |
Description | IC CLOCK BUFFER DIE |
Customer Reference | |
Detailed Description | IC 800MHz 1 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |


