
PL620-30DC | |
|---|---|
DigiKey Part Number | PL620-30DC-ND |
Manufacturer | |
Manufacturer Product Number | PL620-30DC |
Description | IC CLOCK BUFFER |
Customer Reference | |
Detailed Description | IC 130MHz 1 Die |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 130MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.63V |
PLL No | Operating Temperature 0°C ~ 70°C (TA) |
Input Crystal | Mounting Type Surface Mount |
Output LVDS, LVPECL | Package / Case Die |
Number of Circuits 1 | Supplier Device Package Die |

