
PL611S-27-O48GC | |
|---|---|
DigiKey Part Number | PL611S-27-O48GC-ND |
Manufacturer | |
Manufacturer Product Number | PL611S-27-O48GC |
Description | IC PLL PROG CLOCK DFN-6L |
Customer Reference | |
Detailed Description | IC 125MHz 1 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL611S-27-O48GC Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Series | Frequency - Max 125MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 6-UFDFN Exposed Pad |
Output Clock | Supplier Device Package 6-DFN (1.3x2) |
Number of Circuits 1 |

