
PL611S-02-S89GI-R | |
|---|---|
DigiKey Part Number | 150-PL611S-02-S89GI-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL611S-02-S89GI-R |
Description | 14.4, OE |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 200MHz 1 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PLL Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2x1.3) |

