
PL611-01-F93TC-R | |
|---|---|
DigiKey Part Number | PL611-01-F93TC-RTR-ND - Tape & Reel (TR) PL611-01-F93TC-RCT-ND - Cut Tape (CT) PL611-01-F93TC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL611-01-F93TC-R |
Description | IC FREQ SYNTH SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 27MHz, 60MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 27MHz, 60MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.63V |
Type Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case SOT-23-6 |
Output Clock | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49294 € | 1.478,82 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

