
PL607041UMG | |
|---|---|
DigiKey Part Number | PL607041UMG-ND |
Manufacturer | |
Manufacturer Product Number | PL607041UMG |
Description | IC CLK SYNTHESIZER DUAL 44QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC 200MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 200MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,39600 € | 809,40 € |
| Unit Price without VAT: | 5,39600 € |
|---|---|
| Unit Price with VAT: | 6,42124 € |

