
PL602082UMG-TR | |
|---|---|
DigiKey Part Number | PL602082UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL602082UMG-TR |
Description | IC CLK SYNTHESIZER DUAL 44QFN |
Customer Reference | |
Detailed Description | IC 250MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 250MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |

