IC 200MHz 1 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL602081UMG-TR

DigiKey Part Number
PL602081UMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL602081UMG-TR
Description
IC CLK SYNTHESIZER DUAL 44QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
IC 200MHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/Yes
Manufacturer
Microchip Technology
Frequency - Max
200MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
44-VFQFN Exposed Pad
Output
HCSL
Supplier Device Package
44-QFN (7x7)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
2:8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,17248 €7.172,48 €
Manufacturers Standard Package
Unit Price without VAT:7,17248 €
Unit Price with VAT:8,53525 €