
PL602041UMG-TR | |
|---|---|
DigiKey Part Number | PL602041UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL602041UMG-TR |
Description | IC CLK SYNTHESIZER DUAL 44QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC 200MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 24-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,41862 € | 5.418,62 € |
| Unit Price without VAT: | 5,41862 € |
|---|---|
| Unit Price with VAT: | 6,44816 € |

