
PL602031UMG-TR | |
|---|---|
DigiKey Part Number | PL602031UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL602031UMG-TR |
Description | IC CLK BUFFER 25MHZ 16QFN |
Customer Reference | |
Detailed Description | IC 25MHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 25MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input HCSL, Crystal | Package / Case 16-VFQFN Exposed Pad |
Output LVCMOS | Supplier Device Package 16-QFN (3x3) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |

