
PL602-37QC | |
|---|---|
DigiKey Part Number | PL602-37QC-ND |
Manufacturer | |
Manufacturer Product Number | PL602-37QC |
Description | IC CLK BUFFER 800MHZ 16QFN |
Customer Reference | |
Detailed Description | IC 800MHz 1 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 800MHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 16-WFQFN Exposed Pad |
Output LVCMOS | Supplier Device Package 16-QFN (3x3) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

