
PL602-23TC-R | |
|---|---|
DigiKey Part Number | PL602-23TC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL602-23TC-R |
Description | IC CLK BUFFER 200MHZ 6SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 200MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input HCSL, Crystal | Package / Case SOT-23-6 |
Output LVCMOS | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,46981 € | 10.409,43 € |
| Unit Price without VAT: | 3,46981 € |
|---|---|
| Unit Price with VAT: | 4,12907 € |

