
PL602-22TI | |
|---|---|
DigiKey Part Number | PL602-22TI-ND |
Manufacturer | |
Manufacturer Product Number | PL602-22TI |
Description | IC CLK BUFFER 125MHZ 6SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 125MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 125MHz |
Packaging Bag | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input HCSL, Crystal | Package / Case SOT-23-6 |
Output LVCMOS | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,35375 € | 696,60 € |
| Unit Price without VAT: | 4,35375 € |
|---|---|
| Unit Price with VAT: | 5,18096 € |

