
PL602-22SI-R | |
|---|---|
DigiKey Part Number | PL602-22SI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL602-22SI-R |
Description | IC CLK BUFFER 125MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 125MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 125MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,63081 € | 11.577,03 € |
| Unit Price without VAT: | 4,63081 € |
|---|---|
| Unit Price with VAT: | 5,51066 € |

