
PL602-21TI | |
|---|---|
DigiKey Part Number | PL602-21TI-ND |
Manufacturer | |
Manufacturer Product Number | PL602-21TI |
Description | IC CLK BUFFER 100MHZ 6SOT23 |
Customer Reference | |
Detailed Description | IC 100MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 100MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Discontinued at DigiKey | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input HCSL, Crystal | Package / Case SOT-23-6 |
Output LVCMOS | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

