IC 100MHz 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL602-21TI-T5

DigiKey Part Number
PL602-21TI-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL602-21TI-T5
Description
IC CLK BUFFER 100MHZ 6SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
IC 100MHz 1 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
HCSL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,72132 €3.360,66 €
Manufacturers Standard Package
Unit Price without VAT:6,72132 €
Unit Price with VAT:7,99837 €