
PL602-20-K52TC-R | |
|---|---|
DigiKey Part Number | PL602-20-K52TC-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL602-20-K52TC-R |
Description | IC PROG HCSL COMPATIBLE SOT23-6 |
Customer Reference | |
Detailed Description | IC 100MHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | Clock | |
Output | Clock | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | 100MHz | |
Divider/Multiplier | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

