
PL602-03SC | |
|---|---|
DigiKey Part Number | PL602-03SC-ND |
Manufacturer | |
Manufacturer Product Number | PL602-03SC |
Description | IC CLK BUFFER 100MHZ CMOS 8SOIC |
Customer Reference | |
Detailed Description | IC 100MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 100MHz |
Packaging Tube | Divider/Multiplier No/Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

