
PL602-00DC | |
|---|---|
DigiKey Part Number | PL602-00DC-ND |
Manufacturer | |
Manufacturer Product Number | PL602-00DC |
Description | IC FREQUENCY MULT DIE |
Customer Reference | |
Detailed Description | Frequency Multiplier IC 200MHz 1 Die |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Frequency Multiplier | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case Die |
Output LVCMOS | Supplier Device Package Die |
Number of Circuits 1 |

