
PL600-27TTI | |
|---|---|
DigiKey Part Number | PL600-27TTI-ND |
Manufacturer | |
Manufacturer Product Number | PL600-27TTI |
Description | IC CLK BUFFER MULT OUT 6SOT23 |
Customer Reference | |
Detailed Description | IC 52MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 52MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, Sine Wave, Crystal | Package / Case SOT-23-6 |
Output LVCMOS | Supplier Device Package SOT-23-6 |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:3 |

