IC 52MHz 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL600-27TTC

DigiKey Part Number
PL600-27TTC-ND
Manufacturer
Manufacturer Product Number
PL600-27TTC
Description
IC CLK BUFFER MULT OUT 6SOT23
Customer Reference
Detailed Description
IC 52MHz 1 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
PLL
No
Input
LVCMOS, Sine Wave, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
52MHz
Divider/Multiplier
No/No
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.