
PL600-27TSC | |
|---|---|
DigiKey Part Number | PL600-27TSC-ND |
Manufacturer | |
Manufacturer Product Number | PL600-27TSC |
Description | IC CLK BUFFER MULT OUT 8SOIC |
Customer Reference | |
Detailed Description | IC 52MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 52MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, Sine Wave, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:3 |

