
PL600-27TSC-R | |
|---|---|
DigiKey Part Number | PL600-27TSC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL600-27TSC-R |
Description | IC CLK BUFFER MULT OUT 8SOIC |
Customer Reference | |
Detailed Description | IC 52MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | LVCMOS, Sine Wave, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 52MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

