
PL585-88DC | |
|---|---|
DigiKey Part Number | PL585-88DC-ND |
Manufacturer | |
Manufacturer Product Number | PL585-88DC |
Description | IC CLOCK BUFFER DIE |
Customer Reference | |
Detailed Description | IC 800MHz 1 Die |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 800MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
PLL Yes | Operating Temperature 0°C ~ 70°C |
Input Crystal | Mounting Type Surface Mount |
Output LVPECL | Package / Case Die |
Number of Circuits 1 | Supplier Device Package Die |

