
PL580-39OC-R | |
|---|---|
DigiKey Part Number | PL580-39OC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL580-39OC-R |
Description | IC VCXO 640MHZ 16TSSOP |
Customer Reference | |
Detailed Description | IC 320MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 320MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVDS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

