
PL502-37OC | |
|---|---|
DigiKey Part Number | PL502-37OC-ND |
Manufacturer | |
Manufacturer Product Number | PL502-37OC |
Description | IC VCXO 25MHZ 16TSSOP |
Customer Reference | |
Detailed Description | IC 800MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL502-37OC Models |
Category | Differential - Input:Output No/Yes |
Manufacturer Microchip Technology | Frequency - Max 800MHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |

