
PL502-30WC | |
|---|---|
DigiKey Part Number | PL502-30WC-ND |
Manufacturer | |
Manufacturer Product Number | PL502-30WC |
Description | IC VCXO |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 800MHz 1 Die |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 800MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature 0°C ~ 70°C (TA) |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case Die |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package Die |
Number of Circuits 1 |

