Voltage Controlled Crystal Oscillator (VCXO) IC 50MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL502-02SC

DigiKey Part Number
PL502-02SC-ND
Manufacturer
Manufacturer Product Number
PL502-02SC
Description
IC VCXO 25MHZ 8SOIC
Customer Reference
Detailed Description
Voltage Controlled Crystal Oscillator (VCXO) IC 50MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Microchip Technology
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
50MHz
Part Status
Discontinued at DigiKey
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
2.97V ~ 3.63V
Type
Voltage Controlled Crystal Oscillator (VCXO)
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
Crystal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
LVCMOS
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.