
PL500-17SI-R | |
|---|---|
DigiKey Part Number | PL500-17SI-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL500-17SI-R |
Description | IC VCXO 36MHZ 8SOIC |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 36MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 36MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.63V |
Type Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

