


PL500-16TC | |
|---|---|
DigiKey Part Number | PL500-16TC-ND |
Manufacturer | |
Manufacturer Product Number | PL500-16TC |
Description | IC VCXO TSOT23-6 |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 18MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 18MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.63V |
Type Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output LVCMOS, TTL | Supplier Device Package TSOT-23-6 |
Number of Circuits 1 | Base Product Number |

