IC 220MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123E-09OC-R

DigiKey Part Number
576-4094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL123E-09OC-R
Description
IC CLK MULTPX 1:9 220MHZ 16TSSOP
Customer Reference
Detailed Description
IC 220MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123E-09OC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
Microchip Technology
Frequency - Max
220MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
No/No
Part Status
Discontinued at DigiKey
Voltage - Supply
2.25V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,76694 €4.417,35 €
Manufacturers Standard Package
Unit Price without VAT:1,76694 €
Unit Price with VAT:2,10266 €