
PL123E-09HOI | |
|---|---|
DigiKey Part Number | PL123E-09HOI-ND |
Manufacturer | |
Manufacturer Product Number | PL123E-09HOI |
Description | IC CLK MULTPX 1:9 220MHZ 16TSSOP |
Customer Reference | |
Detailed Description | IC 220MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PL123E-09HOI Models |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 220MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Discontinued at DigiKey | Voltage - Supply 2.25V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:9 |

