IC 220MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123E-05SI-R

DigiKey Part Number
PL123E-05SI-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL123E-05SI-R
Description
IC CLK ZDB 1:5 220MHZ 8SOIC
Customer Reference
Detailed Description
IC 220MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123E-05SI-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
Microchip Technology
Frequency - Max
220MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
No/No
Part Status
Discontinued at DigiKey
Voltage - Supply
2.25V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Clock
Supplier Device Package
8-SOP
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types